RS PRO Hose Connector Hose Tail Adaptor, G 1/2in 1/4in ID

RS Stock No.: 506-7266Brand: RS PRO
brand-logo
View all in Hose Connectors

Technical Document

Specifications

Brand

RS Pro

Hose Inner Diameter

1/4in

Hose Connector Type

Hose Tail Adaptor

Body Material

Brass

Connector Gender

Male

Thread Size

1/2in

Thread Standard

G

Product details

Brass Hose Tail Adaptor

Brass male BSP Threaded hose-tail adapters

You may be interested in
RS PRO Hose Connector, BSP 1/2in 1/4in ID
P.O.A.1 Box of 10 (Exc. GST)
Brass hose tail,1/2in BSPT male 1/4in ID
P.O.A.Each (In a Pack of 2) (Exc. GST)
Stock information temporarily unavailable.

₹ 588.50

₹ 294.25 Each (In a Pack of 2) (Exc. GST)

₹ 694.43

₹ 347.215 Each (In a Pack of 2) (inc. GST)

RS PRO Hose Connector Hose Tail Adaptor, G 1/2in 1/4in ID
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 588.50

₹ 294.25 Each (In a Pack of 2) (Exc. GST)

₹ 694.43

₹ 347.215 Each (In a Pack of 2) (inc. GST)

RS PRO Hose Connector Hose Tail Adaptor, G 1/2in 1/4in ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Hose Connector, BSP 1/2in 1/4in ID
P.O.A.1 Box of 10 (Exc. GST)
Brass hose tail,1/2in BSPT male 1/4in ID
P.O.A.Each (In a Pack of 2) (Exc. GST)

Technical Document

Specifications

Brand

RS Pro

Hose Inner Diameter

1/4in

Hose Connector Type

Hose Tail Adaptor

Body Material

Brass

Connector Gender

Male

Thread Size

1/2in

Thread Standard

G

Product details

Brass Hose Tail Adaptor

Brass male BSP Threaded hose-tail adapters

You may be interested in
RS PRO Hose Connector, BSP 1/2in 1/4in ID
P.O.A.1 Box of 10 (Exc. GST)
Brass hose tail,1/2in BSPT male 1/4in ID
P.O.A.Each (In a Pack of 2) (Exc. GST)