RS PRO Hose Connector Hose Tail Adaptor, BSP 3/8in 5/16in ID

Technical Document
Specifications
Brand
RS ProHose Inner Diameter
5/16in
Thread Size
3/8in
Hose Connector Type
Hose Tail Adaptor
Body Material
Brass
Connector Gender
Female
Thread Standard
BSP
Country of Origin
United Kingdom
Product details
Oxygen Nuts and Tails
₹ 499.54
₹ 499.54 Each (Exc. GST)
₹ 589.46
₹ 589.46 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 499.54
₹ 499.54 Each (Exc. GST)
₹ 589.46
₹ 589.46 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHose Inner Diameter
5/16in
Thread Size
3/8in
Hose Connector Type
Hose Tail Adaptor
Body Material
Brass
Connector Gender
Female
Thread Standard
BSP
Country of Origin
United Kingdom
Product details