RS PRO Hose Connector Hose Tail Adaptor, BSP 1/2in
RS Stock No.: 146-3056Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThread Size
1/2in
Hose Connector Type
Hose Tail Adaptor
Body Material
Brass
Connector Gender
Male
Thread Standard
BSP
Country of Origin
Denmark
Stock information temporarily unavailable.
₹ 4,095.21
₹ 4,095.21 1 Box of 2 (Exc. GST)
₹ 4,832.35
₹ 4,832.35 1 Box of 2 (inc. GST)
RS PRO Hose Connector Hose Tail Adaptor, BSP 1/2in
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 4,095.21
₹ 4,095.21 1 Box of 2 (Exc. GST)
₹ 4,832.35
₹ 4,832.35 1 Box of 2 (inc. GST)
RS PRO Hose Connector Hose Tail Adaptor, BSP 1/2in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread Size
1/2in
Hose Connector Type
Hose Tail Adaptor
Body Material
Brass
Connector Gender
Male
Thread Standard
BSP
Country of Origin
Denmark