RS PRO Hose Connector Hose Joiner 14mm ID, 25 bar
RS Stock No.: 146-3047Brand: RS PRO

Technical Document
Specifications
Brand
RS ProHose Inner Diameter
14mm
Hose Connector Type
Hose Joiner
Body Material
Brass
Connector Gender
Male
Maximum Working Pressure
25 bar
Country of Origin
China
Stock information temporarily unavailable.
₹ 1,462.43
₹ 1,462.43 1 Box of 10 (Exc. GST)
₹ 1,725.67
₹ 1,725.67 1 Box of 10 (inc. GST)
RS PRO Hose Connector Hose Joiner 14mm ID, 25 bar
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,462.43
₹ 1,462.43 1 Box of 10 (Exc. GST)
₹ 1,725.67
₹ 1,725.67 1 Box of 10 (inc. GST)
RS PRO Hose Connector Hose Joiner 14mm ID, 25 bar
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHose Inner Diameter
14mm
Hose Connector Type
Hose Joiner
Body Material
Brass
Connector Gender
Male
Maximum Working Pressure
25 bar
Country of Origin
China