RS PRO Hook & Loop Cable Tie, 225mm x 13 mm, Black Fabric

RS Stock No.: 333-9654Brand: RS PRO
brand-logo
View all in Cable Ties

Technical Document

Specifications

Brand

RS Pro

Length

225mm

Width

13 mm

Colour

Black

Material

Fabric

Country of Origin

France

Product details

RS Pro Hook and Loop Cable Ties

If you are looking to manage your cable and wires in an efficient way then these hook and loop cable ties from our own RS Pro range are an ideal choice. There are various colours available making it easier for colour-coding.

Hook and loop cable ties can be used for a multitude of applications where a temporary bond is required. An ideal use for these cable ties is in the computer, telecommunications and network installation industries.

Features and Benefits

• Quick and convenient bundling of category cables and wires
• Quick and easy to install
• Textile material prevents damage to cables
• Re-usable making them very cost effective

Fabric Hook and Loop

You may be interested in
RS PRO Cable Tie, Hook and Loop, 225mm x 25 mm, Black Nylon
₹ 29.099Each (In a Bag of 10) (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

RS PRO Hook & Loop Cable Tie, 225mm x 13 mm, Black Fabric
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO Hook & Loop Cable Tie, 225mm x 13 mm, Black Fabric
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Cable Tie, Hook and Loop, 225mm x 25 mm, Black Nylon
₹ 29.099Each (In a Bag of 10) (Exc. GST)

Technical Document

Specifications

Brand

RS Pro

Length

225mm

Width

13 mm

Colour

Black

Material

Fabric

Country of Origin

France

Product details

RS Pro Hook and Loop Cable Ties

If you are looking to manage your cable and wires in an efficient way then these hook and loop cable ties from our own RS Pro range are an ideal choice. There are various colours available making it easier for colour-coding.

Hook and loop cable ties can be used for a multitude of applications where a temporary bond is required. An ideal use for these cable ties is in the computer, telecommunications and network installation industries.

Features and Benefits

• Quick and convenient bundling of category cables and wires
• Quick and easy to install
• Textile material prevents damage to cables
• Re-usable making them very cost effective

Fabric Hook and Loop

You may be interested in
RS PRO Cable Tie, Hook and Loop, 225mm x 25 mm, Black Nylon
₹ 29.099Each (In a Bag of 10) (Exc. GST)