RS PRO Hexagon Socket Screwdriver Bit, 5.5 mm Tip

Technical Document
Specifications
Brand
RS ProHead Type
Hexagon Socket
Type
Nutsetter
Size
5.5 mm
Distrelec Product Id
30403898
Country of Origin
Germany
Product details
RS Pro Magnetic Nut Setter
RS Pro Magnetic Nut Setter for driving hex head screws. The magnetic insert in the nut setter holds the fastener into the tool which frees up the users hands, especially useful in tight and awkward applications. Supplied in a compact plastic box.
Features & Benefits
1/4 Hexagon Shank
50 mm long
₹ 579.70
₹ 579.70 Each (Exc. GST)
₹ 684.05
₹ 684.05 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 579.70
₹ 579.70 Each (Exc. GST)
₹ 684.05
₹ 684.05 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHead Type
Hexagon Socket
Type
Nutsetter
Size
5.5 mm
Distrelec Product Id
30403898
Country of Origin
Germany
Product details
RS Pro Magnetic Nut Setter
RS Pro Magnetic Nut Setter for driving hex head screws. The magnetic insert in the nut setter holds the fastener into the tool which frees up the users hands, especially useful in tight and awkward applications. Supplied in a compact plastic box.
Features & Benefits
1/4 Hexagon Shank
50 mm long