RS PRO Hex Coach Screw, Stainless Steel, 8mm x 80mm

RS Stock No.: 144-3555Brand: RS PRO
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

Length

80mm

Thread Size

8mm

Head Shape

Hex

Material

Stainless Steel

Standards Met

DIN 571

Stainless Steel Type

A2 304

Stock information temporarily unavailable.

P.O.A.

RS PRO Hex Coach Screw, Stainless Steel, 8mm x 80mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO Hex Coach Screw, Stainless Steel, 8mm x 80mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

80mm

Thread Size

8mm

Head Shape

Hex

Material

Stainless Steel

Standards Met

DIN 571

Stainless Steel Type

A2 304