RS PRO Heavy Duty Power Connector Insert, 16A, Male, 64 Contacts

RS Stock No.: 208-4536Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Current Rating

16A

Gender

Male

Series

HEE

Type

Connector Insert

For Use With

Heavy Duty Power Connectors

Pole Format

64

Number Of Contacts

64

Contact Plating

Silver

Contact Material

Copper Alloy

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

₹ 2,330.92

₹ 2,330.92 Each (Exc. GST)

₹ 2,750.49

₹ 2,750.49 Each (inc. GST)

RS PRO Heavy Duty Power Connector Insert, 16A, Male, 64 Contacts
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,330.92

₹ 2,330.92 Each (Exc. GST)

₹ 2,750.49

₹ 2,750.49 Each (inc. GST)

RS PRO Heavy Duty Power Connector Insert, 16A, Male, 64 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9₹ 2,330.92
10 - 49₹ 2,228.09
50 - 99₹ 2,164.43
100+₹ 2,104.31
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Current Rating

16A

Gender

Male

Series

HEE

Type

Connector Insert

For Use With

Heavy Duty Power Connectors

Pole Format

64

Number Of Contacts

64

Contact Plating

Silver

Contact Material

Copper Alloy

Country of Origin

China

You may be interested in