RS PRO Heavy Duty Power Connector Insert, 16A, Male, 16 Contacts

Technical Document
Specifications
Brand
RS ProCurrent Rating
16A
Gender
Male
Series
RS-HE
Type
Connector Insert
For Use With
Heavy Duty Power Connectors
Pole Format
16
Voltage Rating
500V
Range
RS-HE
Number Of Contacts
16
Maximum Wire Size mm²
4mm²
Minimum Wire Size mm²
0.14mm²
Contact Material
Copper Alloy
Body Orientation
Straight
Contact Plating
Silver
Maximum Wire Size (mm²)
4mm²
Minimum Wire Size (mm²)
0.14mm²
Country of Origin
China
₹ 908.38
₹ 908.38 Each (Exc. GST)
₹ 1,071.89
₹ 1,071.89 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 908.38
₹ 908.38 Each (Exc. GST)
₹ 1,071.89
₹ 1,071.89 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | ₹ 908.38 |
10 - 49 | ₹ 868.31 |
50 - 99 | ₹ 843.50 |
100+ | ₹ 820.07 |
Technical Document
Specifications
Brand
RS ProCurrent Rating
16A
Gender
Male
Series
RS-HE
Type
Connector Insert
For Use With
Heavy Duty Power Connectors
Pole Format
16
Voltage Rating
500V
Range
RS-HE
Number Of Contacts
16
Maximum Wire Size mm²
4mm²
Minimum Wire Size mm²
0.14mm²
Contact Material
Copper Alloy
Body Orientation
Straight
Contact Plating
Silver
Maximum Wire Size (mm²)
4mm²
Minimum Wire Size (mm²)
0.14mm²
Country of Origin
China