RS PRO Heavy Duty Power Connector Insert, 16A, Male, 10 Contacts

Technical Document
Specifications
Brand
RS ProCurrent Rating
16A
Gender
Male
Series
RS-HE
Type
Connector Insert
For Use With
Heavy Duty Power Connectors
Pole Format
10
Voltage Rating
500V
Range
RS-HE
Number Of Contacts
10
Maximum Wire Size mm²
2.5mm²
Minimum Wire Size mm²
0.14mm²
Contact Material
Copper Alloy
Body Orientation
Straight
Contact Plating
Silver
Minimum Wire Size (mm²)
0.14mm²
Maximum Wire Size (mm²)
2.5mm²
Country of Origin
China
₹ 818.86
₹ 818.86 Each (Exc. GST)
₹ 966.25
₹ 966.25 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 818.86
₹ 818.86 Each (Exc. GST)
₹ 966.25
₹ 966.25 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCurrent Rating
16A
Gender
Male
Series
RS-HE
Type
Connector Insert
For Use With
Heavy Duty Power Connectors
Pole Format
10
Voltage Rating
500V
Range
RS-HE
Number Of Contacts
10
Maximum Wire Size mm²
2.5mm²
Minimum Wire Size mm²
0.14mm²
Contact Material
Copper Alloy
Body Orientation
Straight
Contact Plating
Silver
Minimum Wire Size (mm²)
0.14mm²
Maximum Wire Size (mm²)
2.5mm²
Country of Origin
China