RS PRO Heavy Duty Power Connector Insert, 16A, Male, 20 Contacts

RS Stock No.: 208-4087Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Current Rating

16A

Gender

Male

Series

RS-HM

Type

Connector Insert

For Use With

RS PRO RS-H6B, RS-H10B, RS-H16B and RS-H24B Housing

Pole Format

20

Voltage Rating

500V

Range

RS-HM

Number Of Contacts

20

Contact Plating

Silver

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size mm²

0.14mm²

Contact Material

Copper Alloy

Body Orientation

Straight

Country of Origin

China

Stock information temporarily unavailable.

₹ 1,568.31

₹ 1,568.31 Each (Exc. GST)

₹ 1,850.61

₹ 1,850.61 Each (inc. GST)

RS PRO Heavy Duty Power Connector Insert, 16A, Male, 20 Contacts
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,568.31

₹ 1,568.31 Each (Exc. GST)

₹ 1,850.61

₹ 1,850.61 Each (inc. GST)

RS PRO Heavy Duty Power Connector Insert, 16A, Male, 20 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9₹ 1,568.31
10 - 49₹ 1,499.12
50 - 99₹ 1,456.29
100+₹ 1,415.83

Technical Document

Specifications

Brand

RS Pro

Current Rating

16A

Gender

Male

Series

RS-HM

Type

Connector Insert

For Use With

RS PRO RS-H6B, RS-H10B, RS-H16B and RS-H24B Housing

Pole Format

20

Voltage Rating

500V

Range

RS-HM

Number Of Contacts

20

Contact Plating

Silver

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size mm²

0.14mm²

Contact Material

Copper Alloy

Body Orientation

Straight

Country of Origin

China