RS PRO Heavy Duty Power Connector Insert, 16A, Male, 16 Contacts

RS Stock No.: 171-5736Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Current Rating

16A

Gender

Male

Type

Connector Insert

Termination Method

Cage Clamp

Pole Format

16+PE

Number Of Rows

2

Voltage Rating

500 V, 600 V

Range

16B

Number Of Contacts

16

Body Orientation

Straight

Contact Plating

Silver

Contact Material

Copper Alloy

Country of Origin

Switzerland

Product details

RS Pro Heavy Duty Power Connectors – Inserts

Inserts have a grounded contact to stop incorrect polarisation and contacts are mounted in the insert. This also means no additional tooling is required. The Inserts are available in the most popular sizes 3 PE, 4 PE, 6PE, 10 PE, 16 PE and 24 PE. UL approved.

RS Pro Heavy Duty Power Connectors

You may be interested in
Stock information temporarily unavailable.

₹ 2,361.58

₹ 2,361.58 Each (Exc. GST)

₹ 2,786.66

₹ 2,786.66 Each (inc. GST)

RS PRO Heavy Duty Power Connector Insert, 16A, Male, 16 Contacts
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,361.58

₹ 2,361.58 Each (Exc. GST)

₹ 2,786.66

₹ 2,786.66 Each (inc. GST)

RS PRO Heavy Duty Power Connector Insert, 16A, Male, 16 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9₹ 2,361.58
10 - 24₹ 2,299.43
25 - 49₹ 2,240.47
50+₹ 2,212.11
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Current Rating

16A

Gender

Male

Type

Connector Insert

Termination Method

Cage Clamp

Pole Format

16+PE

Number Of Rows

2

Voltage Rating

500 V, 600 V

Range

16B

Number Of Contacts

16

Body Orientation

Straight

Contact Plating

Silver

Contact Material

Copper Alloy

Country of Origin

Switzerland

Product details

RS Pro Heavy Duty Power Connectors – Inserts

Inserts have a grounded contact to stop incorrect polarisation and contacts are mounted in the insert. This also means no additional tooling is required. The Inserts are available in the most popular sizes 3 PE, 4 PE, 6PE, 10 PE, 16 PE and 24 PE. UL approved.

RS Pro Heavy Duty Power Connectors

You may be interested in