RS PRO Heavy Duty Power Connector Insert, 16A, Male, 16 Contacts

Technical Document
Specifications
Brand
RS ProCurrent Rating
16A
Gender
Male
Type
Connector Insert
Termination Method
Screw
Pole Format
16+PE
Number Of Rows
2
Voltage Rating
500 V, 600 V
Range
16B
Number Of Contacts
16
Contact Plating
Silver
Contact Material
Copper Alloy
Body Orientation
Straight
Distrelec Product Id
30404020
Country of Origin
China
Product details
RS Pro Heavy Duty Power Connectors – Inserts
Inserts have a grounded contact to stop incorrect polarisation and contacts are mounted in the insert. This also means no additional tooling is required. The Inserts are available in the most popular sizes 3 PE, 4 PE, 6PE, 10 PE, 16 PE and 24 PE. UL approved.
RS Pro Heavy Duty Power Connectors
₹ 1,605.01
₹ 1,605.01 Each (Exc. GST)
₹ 1,893.91
₹ 1,893.91 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,605.01
₹ 1,605.01 Each (Exc. GST)
₹ 1,893.91
₹ 1,893.91 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | ₹ 1,605.01 |
10 - 24 | ₹ 1,562.78 |
25 - 49 | ₹ 1,522.71 |
50+ | ₹ 1,503.43 |
Technical Document
Specifications
Brand
RS ProCurrent Rating
16A
Gender
Male
Type
Connector Insert
Termination Method
Screw
Pole Format
16+PE
Number Of Rows
2
Voltage Rating
500 V, 600 V
Range
16B
Number Of Contacts
16
Contact Plating
Silver
Contact Material
Copper Alloy
Body Orientation
Straight
Distrelec Product Id
30404020
Country of Origin
China
Product details
RS Pro Heavy Duty Power Connectors – Inserts
Inserts have a grounded contact to stop incorrect polarisation and contacts are mounted in the insert. This also means no additional tooling is required. The Inserts are available in the most popular sizes 3 PE, 4 PE, 6PE, 10 PE, 16 PE and 24 PE. UL approved.