RS PRO Heavy Duty Power Connector Insert, 100A, Female, 2 Contacts

RS Stock No.: 208-4096Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Current Rating

100A

Gender

Female

Series

RS-HM

Type

Connector Insert

For Use With

RS PRO RS-H6B, RS-H10B, RS-H16B and RS-H24B Housing

Pole Format

2

Voltage Rating

1000 V

Number Of Contacts

2

Contact Plating

Silver

Contact Material

Copper Alloy

Country of Origin

China

₹ 3,054.15

₹ 3,054.15 Each (Exc. GST)

₹ 3,603.90

₹ 3,603.90 Each (inc. GST)

RS PRO Heavy Duty Power Connector Insert, 100A, Female, 2 Contacts
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 3,054.15

₹ 3,054.15 Each (Exc. GST)

₹ 3,603.90

₹ 3,603.90 Each (inc. GST)

RS PRO Heavy Duty Power Connector Insert, 100A, Female, 2 Contacts

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Current Rating

100A

Gender

Female

Series

RS-HM

Type

Connector Insert

For Use With

RS PRO RS-H6B, RS-H10B, RS-H16B and RS-H24B Housing

Pole Format

2

Voltage Rating

1000 V

Number Of Contacts

2

Contact Plating

Silver

Contact Material

Copper Alloy

Country of Origin

China