RS PRO Heavy Duty Power Connector Housing

Technical Document
Specifications
Brand
RS ProType
Bulkhead Housing
Series
RS-H32A
Mounting Type
Bulkhead
IP Rating
IP65
Number of Levers
4
For Use With
RS PRO Heavy Duty Inserts and PG or M style Cable Glands
Country of Origin
China
₹ 3,553.20
₹ 3,553.20 Each (Exc. GST)
₹ 4,192.78
₹ 4,192.78 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 3,553.20
₹ 3,553.20 Each (Exc. GST)
₹ 4,192.78
₹ 4,192.78 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | ₹ 3,553.20 |
10 - 49 | ₹ 3,396.44 |
50 - 99 | ₹ 3,299.40 |
100+ | ₹ 3,207.75 |
Technical Document
Specifications
Brand
RS ProType
Bulkhead Housing
Series
RS-H32A
Mounting Type
Bulkhead
IP Rating
IP65
Number of Levers
4
For Use With
RS PRO Heavy Duty Inserts and PG or M style Cable Glands
Country of Origin
China