RS PRO Heavy Duty Power Connector Housing, Top Entry

RS Stock No.: 208-4103Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Series

RS-H32A

Type

Bulkhead Housing

Mounting Type

Bulkhead

Manufacturer Size Code

RS-H32A

Body Orientation

Top Entry

IP Rating

IP65

Cable Entry Angle

Bottom

For Use With

RS PRO Heavy Duty Inserts and PG or M style Cable Glands

Number of Levers

2

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

₹ 2,273.05

₹ 2,273.05 Each (Exc. GST)

₹ 2,682.20

₹ 2,682.20 Each (inc. GST)

RS PRO Heavy Duty Power Connector Housing, Top Entry
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,273.05

₹ 2,273.05 Each (Exc. GST)

₹ 2,682.20

₹ 2,682.20 Each (inc. GST)

RS PRO Heavy Duty Power Connector Housing, Top Entry
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9₹ 2,273.05
10 - 49₹ 2,172.76
50 - 99₹ 2,110.69
100+₹ 2,052.06
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Series

RS-H32A

Type

Bulkhead Housing

Mounting Type

Bulkhead

Manufacturer Size Code

RS-H32A

Body Orientation

Top Entry

IP Rating

IP65

Cable Entry Angle

Bottom

For Use With

RS PRO Heavy Duty Inserts and PG or M style Cable Glands

Number of Levers

2

Country of Origin

China

You may be interested in