RS PRO Heavy Duty Power Connector Housing, PG29 Thread, Side Entry

Technical Document
Specifications
Brand
RS ProSeries
RS-H16B
Type
Connector Hood
Thread Size
PG29
Body Orientation
Side Entry
IP Rating
IP65
Cable Entry Angle
Side
For Use With
RS PRO Heavy Duty Inserts and PG or M style Cable Glands
Number of Levers
4
Country of Origin
China
₹ 1,280.37
₹ 1,280.37 Each (Exc. GST)
₹ 1,510.84
₹ 1,510.84 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,280.37
₹ 1,280.37 Each (Exc. GST)
₹ 1,510.84
₹ 1,510.84 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | ₹ 1,280.37 |
10 - 49 | ₹ 1,223.88 |
50 - 99 | ₹ 1,188.91 |
100+ | ₹ 1,155.89 |
Technical Document
Specifications
Brand
RS ProSeries
RS-H16B
Type
Connector Hood
Thread Size
PG29
Body Orientation
Side Entry
IP Rating
IP65
Cable Entry Angle
Side
For Use With
RS PRO Heavy Duty Inserts and PG or M style Cable Glands
Number of Levers
4
Country of Origin
China