RS PRO Heavy Duty Power Connector Housing, PG21 Thread, Top Entry

Technical Document
Specifications
Brand
RS ProSeries
RS-H24B
Type
Cable to Cable Housing
Thread Size
PG21
Mounting Type
Cable
Body Orientation
Top Entry
IP Rating
IP65
Cable Entry Angle
Top
For Use With
RS PRO Heavy Duty Inserts and PG or M style Cable Glands
Number of Levers
1
Country of Origin
China
₹ 1,802.95
₹ 1,802.95 Each (Exc. GST)
₹ 2,127.48
₹ 2,127.48 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,802.95
₹ 1,802.95 Each (Exc. GST)
₹ 2,127.48
₹ 2,127.48 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | ₹ 1,802.95 |
10 - 49 | ₹ 1,723.41 |
50 - 99 | ₹ 1,674.17 |
100+ | ₹ 1,627.67 |
Technical Document
Specifications
Brand
RS ProSeries
RS-H24B
Type
Cable to Cable Housing
Thread Size
PG21
Mounting Type
Cable
Body Orientation
Top Entry
IP Rating
IP65
Cable Entry Angle
Top
For Use With
RS PRO Heavy Duty Inserts and PG or M style Cable Glands
Number of Levers
1
Country of Origin
China