RS PRO Heavy Duty Power Connector Housing, PG11 Thread, Straight

RS Stock No.: 208-4212Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Series

RS-H3A.P

Type

Cable to Cable Housing

Thread Size

PG11

Mounting Type

Cable

Manufacturer Size Code

RS-H3A.P

Body Orientation

Straight

IP Rating

IP65

Cable Entry Angle

Top

For Use With

RS PRO Heavy Duty Inserts and PG or M style Cable Glands

Number of Levers

1

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

₹ 818.38

₹ 818.38 Each (Exc. GST)

₹ 965.69

₹ 965.69 Each (inc. GST)

RS PRO Heavy Duty Power Connector Housing, PG11 Thread, Straight
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 818.38

₹ 818.38 Each (Exc. GST)

₹ 965.69

₹ 965.69 Each (inc. GST)

RS PRO Heavy Duty Power Connector Housing, PG11 Thread, Straight
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9₹ 818.38
10 - 49₹ 782.28
50 - 99₹ 759.93
100+₹ 738.82
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Series

RS-H3A.P

Type

Cable to Cable Housing

Thread Size

PG11

Mounting Type

Cable

Manufacturer Size Code

RS-H3A.P

Body Orientation

Straight

IP Rating

IP65

Cable Entry Angle

Top

For Use With

RS PRO Heavy Duty Inserts and PG or M style Cable Glands

Number of Levers

1

Country of Origin

China

You may be interested in