RS PRO Heavy Duty Power Connector Housing, M25 Thread, Side Entry

RS Stock No.: 208-4832Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Type

Connector Housing

Series

H10B

Thread Size

M25

Mounting Type

Surface Mount

Body Orientation

Side Entry

IP Rating

IP65

Cable Entry Angle

Side

For Use With

RS PRO Heavy Duty Inserts and PG or M style Cable Glands

Number of Levers

1

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

₹ 2,303.25

₹ 2,303.25 Each (Exc. GST)

₹ 2,717.83

₹ 2,717.83 Each (inc. GST)

RS PRO Heavy Duty Power Connector Housing, M25 Thread, Side Entry
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,303.25

₹ 2,303.25 Each (Exc. GST)

₹ 2,717.83

₹ 2,717.83 Each (inc. GST)

RS PRO Heavy Duty Power Connector Housing, M25 Thread, Side Entry
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9₹ 2,303.25
10 - 49₹ 2,201.63
50 - 99₹ 2,138.73
100+₹ 2,079.32
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Type

Connector Housing

Series

H10B

Thread Size

M25

Mounting Type

Surface Mount

Body Orientation

Side Entry

IP Rating

IP65

Cable Entry Angle

Side

For Use With

RS PRO Heavy Duty Inserts and PG or M style Cable Glands

Number of Levers

1

Country of Origin

China

You may be interested in