RS PRO Heavy Duty Power Connector Housing, M20 Thread, Straight

RS Stock No.: 208-4217Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Series

RS-H3A.P

Type

Connector Hood

Thread Size

M20

Mounting Type

Top Mount

Manufacturer Size Code

RS-H3A.P

Body Orientation

Straight

IP Rating

IP65

Cable Entry Angle

Top

For Use With

RS PRO Heavy Duty Inserts and PG or M style Cable Glands

Number of Levers

2

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

₹ 533.09

₹ 533.09 Each (Exc. GST)

₹ 629.05

₹ 629.05 Each (inc. GST)

RS PRO Heavy Duty Power Connector Housing, M20 Thread, Straight
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 533.09

₹ 533.09 Each (Exc. GST)

₹ 629.05

₹ 629.05 Each (inc. GST)

RS PRO Heavy Duty Power Connector Housing, M20 Thread, Straight
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9₹ 533.09
10 - 49₹ 509.57
50 - 99₹ 495.01
100+₹ 481.26
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Series

RS-H3A.P

Type

Connector Hood

Thread Size

M20

Mounting Type

Top Mount

Manufacturer Size Code

RS-H3A.P

Body Orientation

Straight

IP Rating

IP65

Cable Entry Angle

Top

For Use With

RS PRO Heavy Duty Inserts and PG or M style Cable Glands

Number of Levers

2

Country of Origin

China

You may be interested in