RS PRO Heavy Duty Power Connector Housing, M20 Thread, Side Entry

RS Stock No.: 208-4294Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Series

RS-H6B

Type

Connector Housing

Thread Size

M20

Mounting Type

Surface Mount

Manufacturer Size Code

RS-H6B

Body Orientation

Side Entry

IP Rating

IP65

Cable Entry Angle

Side

For Use With

RS PRO Heavy Duty Inserts and PG or M style Cable Glands

Number of Levers

1

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

₹ 1,516.83

₹ 1,516.83 Each (Exc. GST)

₹ 1,789.86

₹ 1,789.86 Each (inc. GST)

RS PRO Heavy Duty Power Connector Housing, M20 Thread, Side Entry
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,516.83

₹ 1,516.83 Each (Exc. GST)

₹ 1,789.86

₹ 1,789.86 Each (inc. GST)

RS PRO Heavy Duty Power Connector Housing, M20 Thread, Side Entry
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9₹ 1,516.83
10 - 49₹ 1,449.91
50 - 99₹ 1,408.49
100+₹ 1,369.36

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Series

RS-H6B

Type

Connector Housing

Thread Size

M20

Mounting Type

Surface Mount

Manufacturer Size Code

RS-H6B

Body Orientation

Side Entry

IP Rating

IP65

Cable Entry Angle

Side

For Use With

RS PRO Heavy Duty Inserts and PG or M style Cable Glands

Number of Levers

1

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in