RS PRO Heat Shrink Tubing, Clear 3.2mm Sleeve Dia. x 300mm Length 2:1 Ratio

Technical Document
Specifications
Brand
RS ProSleeve Diameter
3.2mm
Colour
Clear
Shrunk Diameter
1.6mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
300mm
Material
Fluoropolymer
Operating Temperature Range
-55 → +200 °C
Flame Retardant
Yes
Halogen Free
No
Standards Met
SAE-AMS-DTL-23053/13
Country of Origin
Japan
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSleeve Diameter
3.2mm
Colour
Clear
Shrunk Diameter
1.6mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
300mm
Material
Fluoropolymer
Operating Temperature Range
-55 → +200 °C
Flame Retardant
Yes
Halogen Free
No
Standards Met
SAE-AMS-DTL-23053/13
Country of Origin
Japan