RS PRO Heat Shrink Tube, Clear 9.5mm Sleeve Dia. x 1.2m Length 2:1 Ratio

Technical Document
Specifications
Brand
RS ProSleeve Diameter
9.5mm
Colour
Clear
Shrunk Diameter
4.8mm
Sleeve Type
Heat Shrink Tubing
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
1.2m
Material
Polyvinylidene Fluoride
Flame Retardant
Yes
Country of Origin
China
₹ 561.58
₹ 561.58 Each (Exc. GST)
₹ 662.66
₹ 662.66 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 561.58
₹ 561.58 Each (Exc. GST)
₹ 662.66
₹ 662.66 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | ₹ 561.58 |
15 - 49 | ₹ 538.95 |
50+ | ₹ 464.80 |
Technical Document
Specifications
Brand
RS ProSleeve Diameter
9.5mm
Colour
Clear
Shrunk Diameter
4.8mm
Sleeve Type
Heat Shrink Tubing
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
1.2m
Material
Polyvinylidene Fluoride
Flame Retardant
Yes
Country of Origin
China