RS PRO Handle 3/2 Pneumatic Manual Control Valve, 1/8in, III B

RS Stock No.: 144-2678Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Control Mechanism

Handle

Function

3/2

Thread Size

1/8in

Thread Standard

BSPT

Control Button/Switch Colour

Blue

Maximum Operating Pressure

9.9 kgf/cm², 990 kPa

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Number of Ports

2

Number of Positions

3

Model Number p

III B

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Manual Control Valves

Features and Benefits

• When off, the 3 way direction control valve discharges the residual pressure and blocks airflow
• It switches air pressure devices by simply turning the handle (on/off)
• Maintenance or inspection is possible when the remaining pressure in the device is removed
• A 3 way valve discharges the remaining pressure and blocks the incoming air in the off state
• There are 4 types available depending on the way it is applied to the air pressure flow
• Applicable fluid type, air (no other type of gas or liquid)
• Working pressure range 0 to 150 psi
• Working temperature range 0 to 60 °C

Stock information temporarily unavailable.

₹ 4,818.77

₹ 4,818.77 1 Bag of 10 (Exc. GST)

₹ 5,686.15

₹ 5,686.15 1 Bag of 10 (inc. GST)

RS PRO Handle 3/2 Pneumatic Manual Control Valve, 1/8in, III B
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 4,818.77

₹ 4,818.77 1 Bag of 10 (Exc. GST)

₹ 5,686.15

₹ 5,686.15 1 Bag of 10 (inc. GST)

RS PRO Handle 3/2 Pneumatic Manual Control Valve, 1/8in, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Control Mechanism

Handle

Function

3/2

Thread Size

1/8in

Thread Standard

BSPT

Control Button/Switch Colour

Blue

Maximum Operating Pressure

9.9 kgf/cm², 990 kPa

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Number of Ports

2

Number of Positions

3

Model Number p

III B

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Manual Control Valves

Features and Benefits

• When off, the 3 way direction control valve discharges the residual pressure and blocks airflow
• It switches air pressure devices by simply turning the handle (on/off)
• Maintenance or inspection is possible when the remaining pressure in the device is removed
• A 3 way valve discharges the remaining pressure and blocks the incoming air in the off state
• There are 4 types available depending on the way it is applied to the air pressure flow
• Applicable fluid type, air (no other type of gas or liquid)
• Working pressure range 0 to 150 psi
• Working temperature range 0 to 60 °C