RS PRO Handheld Stroboscope, 300000rpm Max, ±0.02 % Accuracy, With RS Calibration

Technical Document
Specifications
Brand
RS ProBest Accuracy
±0.02 %
Flash Colour
LED White
Dimensions
191 x 82 x 60mm
Calibrated
RSCAL
Weight
400g
Height
60mm
Length
191mm
Maximum Operating Temperature
+45°C
Maximum Speed
300000rpm
Minimum Flash Rate
30fp/min
Minimum Operating Temperature
0°C
Minimum Speed
30rpm
Width
65mm
Country of Origin
Germany
₹ 91,579.57
₹ 91,579.57 Each (Exc. GST)
₹ 108,063.89
₹ 108,063.89 Each (inc. GST)
Calibration type
RS Calibration
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 91,579.57
₹ 91,579.57 Each (Exc. GST)
₹ 108,063.89
₹ 108,063.89 Each (inc. GST)
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBest Accuracy
±0.02 %
Flash Colour
LED White
Dimensions
191 x 82 x 60mm
Calibrated
RSCAL
Weight
400g
Height
60mm
Length
191mm
Maximum Operating Temperature
+45°C
Maximum Speed
300000rpm
Minimum Flash Rate
30fp/min
Minimum Operating Temperature
0°C
Minimum Speed
30rpm
Width
65mm
Country of Origin
Germany