RS PRO, H07RNF, 100m 2 Core, Black Elastomer Power Cable +60°C

RS Stock No.: 201-0518Brand: RS PRO
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1.5 mm²

Number of Cores

2

Sheath Colour

Black

Length

100m

Armoured

No

Cable Type

H07RNF

Current Rating

10 A

Outer Diameter

8.5 → 11mm

CPR Certification

Eca

Sheath Material

Elastomer

Voltage Rating

450/750 V

Conductor Strand Type

Stranded

Series

H07RNF

American Wire Gauge

15 AWG

Insulation material

Elastomer

Conductor Material

Bare Copper

Fire Behaviour

IEC 60332-1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Standards Met

EN 50525-2-21

Cable Shape

Multi-Conductor

Number of Strands

1

Country of Origin

Turkey

You may be interested in
RS PRO, 100m 2 Core, Black CPE Power Cable +60°C
₹ 25,476.981 Reel of 100 Metres (Exc. GST)
Stock information temporarily unavailable.

₹ 26,285.98

₹ 26,285.98 1 Reel of 100 Metres (Exc. GST)

₹ 31,017.46

₹ 31,017.46 1 Reel of 100 Metres (inc. GST)

RS PRO, H07RNF, 100m 2 Core, Black Elastomer Power Cable +60°C
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 26,285.98

₹ 26,285.98 1 Reel of 100 Metres (Exc. GST)

₹ 31,017.46

₹ 31,017.46 1 Reel of 100 Metres (inc. GST)

RS PRO, H07RNF, 100m 2 Core, Black Elastomer Power Cable +60°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 100m 2 Core, Black CPE Power Cable +60°C
₹ 25,476.981 Reel of 100 Metres (Exc. GST)

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1.5 mm²

Number of Cores

2

Sheath Colour

Black

Length

100m

Armoured

No

Cable Type

H07RNF

Current Rating

10 A

Outer Diameter

8.5 → 11mm

CPR Certification

Eca

Sheath Material

Elastomer

Voltage Rating

450/750 V

Conductor Strand Type

Stranded

Series

H07RNF

American Wire Gauge

15 AWG

Insulation material

Elastomer

Conductor Material

Bare Copper

Fire Behaviour

IEC 60332-1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Standards Met

EN 50525-2-21

Cable Shape

Multi-Conductor

Number of Strands

1

Country of Origin

Turkey

You may be interested in
RS PRO, 100m 2 Core, Black CPE Power Cable +60°C
₹ 25,476.981 Reel of 100 Metres (Exc. GST)