RS PRO, H05VVF, 50m 2 Core, Grey PVC Power Cable +70°C

Technical Document
Specifications
Brand
RS ProCross Sectional Area
1 mm²
Number of Cores
2
Sheath Colour
Grey
Length
50m
Armoured
No
Cable Type
H05VVF
Current Rating
8 A
Outer Diameter
5.9 → 7.5mm
CPR Certification
Eca
Sheath Material
PVC
Voltage Rating
300/500 V
European Harmonised Code
H05VV-F
Conductor Strand Type
Stranded
Series
H05VVF
American Wire Gauge
17 AWG
Insulation material
PVC
Conductor Material
Bare Copper
Fire Behaviour
Flame Retardant
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+70°C
Standards Met
CENELEC HD 21.1, CENELEC HD 21.2, CENELEC HD 21.5, EN 50525-2-11, IEC 60332-1
Cable Shape
Multi-Conductor
Country of Origin
Turkey
₹ 7,866.94
₹ 7,866.94 1 Reel of 50 Metres (Exc. GST)
₹ 9,282.99
₹ 9,282.99 1 Reel of 50 Metres (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 7,866.94
₹ 7,866.94 1 Reel of 50 Metres (Exc. GST)
₹ 9,282.99
₹ 9,282.99 1 Reel of 50 Metres (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCross Sectional Area
1 mm²
Number of Cores
2
Sheath Colour
Grey
Length
50m
Armoured
No
Cable Type
H05VVF
Current Rating
8 A
Outer Diameter
5.9 → 7.5mm
CPR Certification
Eca
Sheath Material
PVC
Voltage Rating
300/500 V
European Harmonised Code
H05VV-F
Conductor Strand Type
Stranded
Series
H05VVF
American Wire Gauge
17 AWG
Insulation material
PVC
Conductor Material
Bare Copper
Fire Behaviour
Flame Retardant
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+70°C
Standards Met
CENELEC HD 21.1, CENELEC HD 21.2, CENELEC HD 21.5, EN 50525-2-11, IEC 60332-1
Cable Shape
Multi-Conductor
Country of Origin
Turkey