RS PRO Grey Steel Junction Box, IP65, 200 x 300 x 120mm

RS Stock No.: 842-8507Brand: RS PRO
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Brand

RS Pro

Dimensions L x W x H

200 x 300 x 120mm

Material

Steel

Length

200mm

Width

300mm

Height

120mm

IP Rating

IP65

Colour

Grey

Number of Ways

0

Series

TBS

Country of Origin

China

Product details

IP65 Mild Steel Wall Box with Window

IP65 wall box
Hinged door and window
Enclosure has cover with sealing gasket and fixing accessories
Mild steel
1.4 mm wall thickness
Grey RAL 7032

Stock information temporarily unavailable.

₹ 7,382.75

₹ 7,382.75 Each (Exc. GST)

₹ 8,711.65

₹ 8,711.65 Each (inc. GST)

RS PRO Grey Steel Junction Box, IP65, 200 x 300 x 120mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 7,382.75

₹ 7,382.75 Each (Exc. GST)

₹ 8,711.65

₹ 8,711.65 Each (inc. GST)

RS PRO Grey Steel Junction Box, IP65, 200 x 300 x 120mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Dimensions L x W x H

200 x 300 x 120mm

Material

Steel

Length

200mm

Width

300mm

Height

120mm

IP Rating

IP65

Colour

Grey

Number of Ways

0

Series

TBS

Country of Origin

China

Product details

IP65 Mild Steel Wall Box with Window

IP65 wall box
Hinged door and window
Enclosure has cover with sealing gasket and fixing accessories
Mild steel
1.4 mm wall thickness
Grey RAL 7032