RS PRO Grey, Polystyrene Handheld Enclosure, , Display Window, IP64, 150 x 80 x 45mm

Technical Document
Specifications
Brand
RS ProBody Material
PS
External Length
150 mm
External Width
80 mm
External Height
45 mm
Integral Battery Compartment
No
IP Rating
IP64
Display Window
Yes
Colour
Grey
External Dimensions
150 x 80 x 45mm
Special Features
LCD Display Cut-Out & 2 Plastic End Covers
Standards Met
RoHS Compliant, UL 94V-0
Keypad Recess
Yes
Country of Origin
United Kingdom
Product details
Veronex Hand-Held
Two cover moulding incorporating a recessed membrane keypad area, LCD display cut-out and 2 plastic end covers
Temperature range; -40°C to +80°C
Flame resistant to UL 94 V0
₹ 2,266.88
₹ 2,266.88 Each (Exc. GST)
₹ 2,674.92
₹ 2,674.92 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 2,266.88
₹ 2,266.88 Each (Exc. GST)
₹ 2,674.92
₹ 2,674.92 Each (inc. GST)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProBody Material
PS
External Length
150 mm
External Width
80 mm
External Height
45 mm
Integral Battery Compartment
No
IP Rating
IP64
Display Window
Yes
Colour
Grey
External Dimensions
150 x 80 x 45mm
Special Features
LCD Display Cut-Out & 2 Plastic End Covers
Standards Met
RoHS Compliant, UL 94V-0
Keypad Recess
Yes
Country of Origin
United Kingdom
Product details
Veronex Hand-Held
Two cover moulding incorporating a recessed membrane keypad area, LCD display cut-out and 2 plastic end covers
Temperature range; -40°C to +80°C
Flame resistant to UL 94 V0