RS PRO Grey Plastic Sheet, 1m x 1m x 1mm
RS Stock No.: 704-8197Brand: RS PRO

Technical Document
Specifications
Brand
RS ProColour
Grey
Length
1m
Width
1m
Thickness
1mm
Material
PVC
Density
1.47g/cm³
Tensile Strength
55 MPa
Hardness
Shore D 65 to 80
Flammability Rating
DIN 4102 B1
Water Absorption
0.2%
Maximum Operating Temperature
+60°C
Elongation
20%
Stock information temporarily unavailable.
P.O.A.
RS PRO Grey Plastic Sheet, 1m x 1m x 1mm
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
RS PRO Grey Plastic Sheet, 1m x 1m x 1mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProColour
Grey
Length
1m
Width
1m
Thickness
1mm
Material
PVC
Density
1.47g/cm³
Tensile Strength
55 MPa
Hardness
Shore D 65 to 80
Flammability Rating
DIN 4102 B1
Water Absorption
0.2%
Maximum Operating Temperature
+60°C
Elongation
20%