RS PRO Grey Double Sided Foam Tape, 19mm x 33m, 1.6mm Thick

RS Stock No.: 227-849Brand: RS PRO
brand-logo
View all in Foam Tapes

Technical Document

Specifications

Brand

RS Pro

Width

19mm

Thickness

1.6mm

Length

33m

Backing Material

Acrylic Foam

Colour

Grey

Adhesion Strength

39 N/cm

Single/Double Sided

Double Sided

Adhesive Material

Acrylic

Maximum Operating Temperature

+230°C

Country of Origin

Poland

Stock information temporarily unavailable.

₹ 5,881.20

₹ 5,881.20 Each (Exc. GST)

₹ 6,939.82

₹ 6,939.82 Each (inc. GST)

RS PRO Grey Double Sided Foam Tape, 19mm x 33m, 1.6mm Thick
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 5,881.20

₹ 5,881.20 Each (Exc. GST)

₹ 6,939.82

₹ 6,939.82 Each (inc. GST)

RS PRO Grey Double Sided Foam Tape, 19mm x 33m, 1.6mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Width

19mm

Thickness

1.6mm

Length

33m

Backing Material

Acrylic Foam

Colour

Grey

Adhesion Strength

39 N/cm

Single/Double Sided

Double Sided

Adhesive Material

Acrylic

Maximum Operating Temperature

+230°C

Country of Origin

Poland