RS PRO Grey Cold Rolled Steel Instrument Case, 185 x 100 x 45mm
RS Stock No.: 266-4951Brand: RS PRO

Technical Document
Specifications
Brand
RS ProBody Material
Cold Rolled Steel
External Length
185 mm
External Width
100 mm
External Height
45 mm
External Dimensions
185 x 100 x 45mm
Colour
Grey
Country of Origin
China
Stock information temporarily unavailable.
₹ 1,241.18
₹ 1,241.18 1 Box of 1 (Exc. GST)
₹ 1,464.59
₹ 1,464.59 1 Box of 1 (inc. GST)
RS PRO Grey Cold Rolled Steel Instrument Case, 185 x 100 x 45mm
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,241.18
₹ 1,241.18 1 Box of 1 (Exc. GST)
₹ 1,464.59
₹ 1,464.59 1 Box of 1 (inc. GST)
RS PRO Grey Cold Rolled Steel Instrument Case, 185 x 100 x 45mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBody Material
Cold Rolled Steel
External Length
185 mm
External Width
100 mm
External Height
45 mm
External Dimensions
185 x 100 x 45mm
Colour
Grey
Country of Origin
China