RS PRO Grey ABS Enclosure, IP65, IK07, Grey Lid, 149.85 x 149.85 x 60mm

RS Stock No.: 186-2284Brand: RS PRO
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

RS Pro

Body Material

ABS

External Length

149.9mm

External Height

60mm

External Width

149.9mm

External Dimensions

149.85 x 149.85 x 60mm

IP Rating

IP65

Colour

Grey

Lid Colour

Grey

Shielded

Yes

IK Rating

IK07

Gasket Material

Silicone

Country of Origin

Poland

Stock information temporarily unavailable.

₹ 1,123.54

₹ 1,123.54 Each (Exc. GST)

₹ 1,325.78

₹ 1,325.78 Each (inc. GST)

RS PRO Grey ABS Enclosure, IP65, IK07, Grey Lid, 149.85 x 149.85 x 60mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,123.54

₹ 1,123.54 Each (Exc. GST)

₹ 1,325.78

₹ 1,325.78 Each (inc. GST)

RS PRO Grey ABS Enclosure, IP65, IK07, Grey Lid, 149.85 x 149.85 x 60mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Body Material

ABS

External Length

149.9mm

External Height

60mm

External Width

149.9mm

External Dimensions

149.85 x 149.85 x 60mm

IP Rating

IP65

Colour

Grey

Lid Colour

Grey

Shielded

Yes

IK Rating

IK07

Gasket Material

Silicone

Country of Origin

Poland