RS PRO Grey, 50mm², 1-Level, Bolt Termination

RS Stock No.: 262-4127Brand: RS PRO
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Colour

Grey

Number of Levels

1

American Wire Gauge

14 → 1/0AWG

Termination Method

Bolt

Cable CSA

50mm²

Voltage Rating

1 kV

Current Rating

150A

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

RS PRO Grey, 50mm², 1-Level, Bolt Termination
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO Grey, 50mm², 1-Level, Bolt Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Colour

Grey

Number of Levels

1

American Wire Gauge

14 → 1/0AWG

Termination Method

Bolt

Cable CSA

50mm²

Voltage Rating

1 kV

Current Rating

150A

Country of Origin

Italy