RS PRO Grey, 2.5mm², 1-Level, Clamp Termination
RS Stock No.: 262-4356Brand: RS PRO

Technical Document
Specifications
Brand
RS ProColour
Grey
Number of Levels
1
American Wire Gauge
24 → 12AWG
Termination Method
Clamp
Cable CSA
2.5mm²
Voltage Rating
300 V
Current Rating
24A
Country of Origin
Italy
Stock information temporarily unavailable.
₹ 4,919.98
₹ 4,919.98 1 Box of 10 (Exc. GST)
₹ 5,805.58
₹ 5,805.58 1 Box of 10 (inc. GST)
RS PRO Grey, 2.5mm², 1-Level, Clamp Termination
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 4,919.98
₹ 4,919.98 1 Box of 10 (Exc. GST)
₹ 5,805.58
₹ 5,805.58 1 Box of 10 (inc. GST)
RS PRO Grey, 2.5mm², 1-Level, Clamp Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProColour
Grey
Number of Levels
1
American Wire Gauge
24 → 12AWG
Termination Method
Clamp
Cable CSA
2.5mm²
Voltage Rating
300 V
Current Rating
24A
Country of Origin
Italy