RS PRO Green/Yellow 10mm² Hook Up Wire, 8 AWG, 100m, PVC Insulation

RS Stock No.: 201-0558Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

10mm²

Sheath Colour

Green/Yellow

American Wire Gauge

8 AWG

Cable Shape

Single Core

Length

100m

European Harmonised Code

H07V-K

Insulation material

PVC

Voltage Rating

450/750 V

CPR Certification

Eca

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+70°C

Conductor Material

Stranded Bare Copper

Standards Met

IEC 60332-1

Cable Type

PVC Wire

Fire Behaviour

Flame Retardant

Shield Type

Unshielded

Number of Strands

1

Size of Strands

mm

Country of Origin

Italy

Stock information temporarily unavailable.

₹ 41,287.80

₹ 41,287.80 1 Reel of 100 Metres (Exc. GST)

₹ 48,719.60

₹ 48,719.60 1 Reel of 100 Metres (inc. GST)

RS PRO Green/Yellow 10mm² Hook Up Wire, 8 AWG, 100m, PVC Insulation
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 41,287.80

₹ 41,287.80 1 Reel of 100 Metres (Exc. GST)

₹ 48,719.60

₹ 48,719.60 1 Reel of 100 Metres (inc. GST)

RS PRO Green/Yellow 10mm² Hook Up Wire, 8 AWG, 100m, PVC Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

10mm²

Sheath Colour

Green/Yellow

American Wire Gauge

8 AWG

Cable Shape

Single Core

Length

100m

European Harmonised Code

H07V-K

Insulation material

PVC

Voltage Rating

450/750 V

CPR Certification

Eca

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+70°C

Conductor Material

Stranded Bare Copper

Standards Met

IEC 60332-1

Cable Type

PVC Wire

Fire Behaviour

Flame Retardant

Shield Type

Unshielded

Number of Strands

1

Size of Strands

mm

Country of Origin

Italy