RS PRO Green/Yellow 10mm² Hook Up Wire, 7/1.35 mm, 100m, LSNH EI5 Insulation

Technical Document
Specifications
Brand
RS ProCross Sectional Area
10mm²
Sheath Colour
Green/Yellow
Cable Shape
Single Core
Core Strands
7/1.35 mm
Length
100m
European Harmonised Code
H07V-U
Insulation material
LSNH EI5
Outer Diameter
7mm
Voltage Rating
450 V dc, 750 V ac
CPR Certification
Dca
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
90°C
Conductor Material
Copper
Standards Met
BS EN 50525-3-41:2011 Clause 4.1
Cable Type
Conduit
Series
6491B
Harmonised Code
H07Z-R
Insulation Wall Thickness
1mm
Number of Strands
7
Size of Strands
1.35mm
Outer Sheath Material
LSZH
Country of Origin
United Kingdom
₹ 29,572.05
₹ 29,572.05 1 Reel of 100 Metres (Exc. GST)
₹ 34,895.02
₹ 34,895.02 1 Reel of 100 Metres (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 29,572.05
₹ 29,572.05 1 Reel of 100 Metres (Exc. GST)
₹ 34,895.02
₹ 34,895.02 1 Reel of 100 Metres (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCross Sectional Area
10mm²
Sheath Colour
Green/Yellow
Cable Shape
Single Core
Core Strands
7/1.35 mm
Length
100m
European Harmonised Code
H07V-U
Insulation material
LSNH EI5
Outer Diameter
7mm
Voltage Rating
450 V dc, 750 V ac
CPR Certification
Dca
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
90°C
Conductor Material
Copper
Standards Met
BS EN 50525-3-41:2011 Clause 4.1
Cable Type
Conduit
Series
6491B
Harmonised Code
H07Z-R
Insulation Wall Thickness
1mm
Number of Strands
7
Size of Strands
1.35mm
Outer Sheath Material
LSZH
Country of Origin
United Kingdom