RS PRO Green, Red Panel Mount Indicator, 1,8 → 3,3V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP67

Technical Document
Specifications
Brand
RS ProVoltage Rating
1,8 → 3,3V dc
Light Output Colour
Green, Red
Mounting Hole Size
8mm
Lamp Type
LED
Termination Type
Lead Wires
Mounting Type
Panel Mount
IP Rating
IP67
Bezel Style
Flush
Bezel Colour
Chrome
Current Rating
20mA
Intensity
10/15mcd
Shape
Circular
Country of Origin
United Kingdom
₹ 989.77
₹ 989.77 Each (Exc. GST)
₹ 1,167.93
₹ 1,167.93 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 989.77
₹ 989.77 Each (Exc. GST)
₹ 1,167.93
₹ 1,167.93 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | ₹ 989.77 |
5 - 9 | ₹ 963.72 |
10 - 24 | ₹ 939.01 |
25+ | ₹ 927.13 |
Technical Document
Specifications
Brand
RS ProVoltage Rating
1,8 → 3,3V dc
Light Output Colour
Green, Red
Mounting Hole Size
8mm
Lamp Type
LED
Termination Type
Lead Wires
Mounting Type
Panel Mount
IP Rating
IP67
Bezel Style
Flush
Bezel Colour
Chrome
Current Rating
20mA
Intensity
10/15mcd
Shape
Circular
Country of Origin
United Kingdom