RS PRO Green PVC Reinforced Flexible Ducting, 5m, 170mm Bend Radius
RS Stock No.: 399-0473Brand: RS PRO

Technical Document
Specifications
Brand
RS ProInner Diameter
38mm
Length
5m
Material
PVC
Outer Diameter
45.4mm
Suitable Applications
Beverage, Food
Colour
Green
Bend Radius
170mm
Reinforced
Yes
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
RS PRO Green PVC Reinforced Flexible Ducting, 5m, 170mm Bend Radius
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
RS PRO Green PVC Reinforced Flexible Ducting, 5m, 170mm Bend Radius
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProInner Diameter
38mm
Length
5m
Material
PVC
Outer Diameter
45.4mm
Suitable Applications
Beverage, Food
Colour
Green
Bend Radius
170mm
Reinforced
Yes
Country of Origin
Italy