RS PRO Green Panel Mount Indicator, 24V dc, 6mm Mounting Hole Size, Lead Wires Termination, IP67

RS Stock No.: 722-7801Brand: RS PRO
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

24V dc

Light Output Colour

Green

Mounting Hole Size

6mm

Lamp Type

LED

Lamp Size

3 mm

Termination Type

Lead Wires

IP Rating

IP67

Bezel Style

Prominent

Bezel Colour

Chrome

Current Rating

20mA

Intensity

40mcd

Length

17.1mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

₹ 353.47

₹ 353.47 Each (Exc. GST)

₹ 417.09

₹ 417.09 Each (inc. GST)

RS PRO Green Panel Mount Indicator, 24V dc, 6mm Mounting Hole Size, Lead Wires Termination, IP67
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 353.47

₹ 353.47 Each (Exc. GST)

₹ 417.09

₹ 417.09 Each (inc. GST)

RS PRO Green Panel Mount Indicator, 24V dc, 6mm Mounting Hole Size, Lead Wires Termination, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

24V dc

Light Output Colour

Green

Mounting Hole Size

6mm

Lamp Type

LED

Lamp Size

3 mm

Termination Type

Lead Wires

IP Rating

IP67

Bezel Style

Prominent

Bezel Colour

Chrome

Current Rating

20mA

Intensity

40mcd

Length

17.1mm

Country of Origin

United Kingdom