RS PRO Green 2mm² Hook Up Wire, 115/0.15 mm, 30m

Technical Document
Specifications
Brand
RS ProCross Sectional Area
2mm²
Sheath Colour
Green
Cable Shape
Wire/Single Core
Core Strands
115/0.15 mm
Length
30m
Outer Diameter
3.3mm
Voltage Rating
600 V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Cable Type
Automotive
Fire Behaviour
Flame Retardant
Number of Strands
115
Size of Strands
0.15mm
Outer Sheath Material
PVC
Country of Origin
China
Product details
ISO6722-1 Automotive Wire
The ISO 6722 RS cable is designed for use in road vehicle applications where nominal system voltage is greater than (60Vdc or 25Vac) and less than or equal to (600 V dc or 600V ac).
Features and Benefits
• VW-1 Flammability
• PVC insulation material
• RoHS and REACH compliant
Standards
VW-1, RoHS, REACH
₹ 2,708.92
₹ 2,708.92 1 Reel of 30 Metres (Exc. GST)
₹ 3,196.53
₹ 3,196.53 1 Reel of 30 Metres (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 2,708.92
₹ 2,708.92 1 Reel of 30 Metres (Exc. GST)
₹ 3,196.53
₹ 3,196.53 1 Reel of 30 Metres (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCross Sectional Area
2mm²
Sheath Colour
Green
Cable Shape
Wire/Single Core
Core Strands
115/0.15 mm
Length
30m
Outer Diameter
3.3mm
Voltage Rating
600 V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Cable Type
Automotive
Fire Behaviour
Flame Retardant
Number of Strands
115
Size of Strands
0.15mm
Outer Sheath Material
PVC
Country of Origin
China
Product details
ISO6722-1 Automotive Wire
The ISO 6722 RS cable is designed for use in road vehicle applications where nominal system voltage is greater than (60Vdc or 25Vac) and less than or equal to (600 V dc or 600V ac).
Features and Benefits
• VW-1 Flammability
• PVC insulation material
• RoHS and REACH compliant
Standards
VW-1, RoHS, REACH