RS PRO Green 0.13 mm² Hook Up Wire, 26 AWG, 7/0.16 mm, 100m, XLPE Insulation

Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.13 mm²
Sheath Colour
Green
American Wire Gauge
26 AWG
Core Strands
7/0.16 mm
Length
100m
Insulation material
XLPE
Voltage Rating
300 V
Outer Diameter
1.3mm
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+125°C
Conductor Material
Stranded Tinned Copper
Standards Met
UL 1581, UL 758
Wire Style
UL3266
Insulation Wall Thickness
0.4mm
Size of Strands
0.16 mm
Number of Strands
7
Country of Origin
China
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.13 mm²
Sheath Colour
Green
American Wire Gauge
26 AWG
Core Strands
7/0.16 mm
Length
100m
Insulation material
XLPE
Voltage Rating
300 V
Outer Diameter
1.3mm
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+125°C
Conductor Material
Stranded Tinned Copper
Standards Met
UL 1581, UL 758
Wire Style
UL3266
Insulation Wall Thickness
0.4mm
Size of Strands
0.16 mm
Number of Strands
7
Country of Origin
China