RS PRO Gland Packing Graphite Gland Packing, 16 mm, 30m/s rotary speed
RS Stock No.: 606-568Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSize
16 mm
Material
Graphite
Rotary Speed
30m/s
Maximum Operating Temperature
650°C
Type
Gland Packing
Length
8m
Country of Origin
Bulgaria
₹ 23,322.61
₹ 23,322.61 Each (Exc. GST)
₹ 26,121.32
₹ 26,121.32 Each (inc. GST)
RS PRO Gland Packing Graphite Gland Packing, 16 mm, 30m/s rotary speed
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 23,322.61
₹ 23,322.61 Each (Exc. GST)
₹ 26,121.32
₹ 26,121.32 Each (inc. GST)
RS PRO Gland Packing Graphite Gland Packing, 16 mm, 30m/s rotary speed
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProSize
16 mm
Material
Graphite
Rotary Speed
30m/s
Maximum Operating Temperature
650°C
Type
Gland Packing
Length
8m
Country of Origin
Bulgaria