RS PRO General Hazard Hazard Warning Sign

RS Stock No.: 826-7175Brand: RS PRODistrelec Article No.: 30391243
brand-logo
View all in Warning Signs

Technical Document

Specifications

Brand

RS Pro

Sign Description

Slippery Surface

Self-Adhesive

No

Height

600 mm

Sign Text/Symbol

Symbol

Text Language

None

Material

PP

Colour

Black/Yellow

Quantity Per Package

1

Width

300mm

Sign Type

Folding Sign

Photoluminescent

No

Hazard Type

General Hazard

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

₹ 3,099.45

₹ 3,099.45 Each (Exc. GST)

₹ 3,657.35

₹ 3,657.35 Each (inc. GST)

RS PRO General Hazard Hazard Warning Sign
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 3,099.45

₹ 3,099.45 Each (Exc. GST)

₹ 3,657.35

₹ 3,657.35 Each (inc. GST)

RS PRO General Hazard Hazard Warning Sign
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Sign Description

Slippery Surface

Self-Adhesive

No

Height

600 mm

Sign Text/Symbol

Symbol

Text Language

None

Material

PP

Colour

Black/Yellow

Quantity Per Package

1

Width

300mm

Sign Type

Folding Sign

Photoluminescent

No

Hazard Type

General Hazard

Country of Origin

China

You may be interested in