RS PRO Flange 8 → 14 mm

RS Stock No.: 277-503Brand: RS PRODistrelec Article No.: 30407002
brand-logo
View all in Girder Clips

Technical Document

Specifications

Brand

RS Pro

Flange Thickness

8 → 14 mm

Material

Steel

Flange Thickness Maximum

14mm

Flange Thickness Minimum

8mm

Maximum Load

90kg

Flange Orientation

Horizontal

Number of Pieces

25

Distrelec Product Id

30407002

Country of Origin

United Kingdom

Product details

RS PRO Girder Suspension Clips - Chain and Wire Hangers

RS PRO range of girder clips for chains or wires which allows items to be directly suspended or hung from these clips without the need for drilling and welding.

These girder clips are designed for either horizontally flanged or vertically flanged surfaces and are ideal for suspending items and objects from upright or flat structures. These clips have different weight bearing capacities and flange diameters to meet various fixing applications.
Girder clips options:
277-480 - Horizontal flange steel clip, 1.5-3 mm
277-496 - Horizontal flange steel clip, 3-8 mm
277-503 - Horizontal flange steel clip, 8-13 mm
277-519 - Horizontal flange steel clip, 14-20 mm
277-525 - Vertical flange steel clip, 1.5-5 mm
277-531 - Vertical flange steel clip, 5-7 mm

Features and Benefits:

Girder clips manufactured from steel
Either horizontal flange or vertical flange
Quick and easy fixing method without the need for brackets and drilling holes

Typical Applications:

Girder suspension clips provide an easy to install suspension fixing system
for several applications including:
Cables
Pipework
Trunking
Light Fittings
Conduit
Suspended Ceilings

FAQs

What are girder suspension clips used for?
Objects can be directly suspended or hung from these clips, which eliminates the need for drilling and welding.
The clips can be used to hang netting materials from I-Beams and steel columns typically used in the building and construction industries.
In the industrial sector, they are used to suspend equipment from steel beams or columns with chains or wire hangers.
These clips can also be used to hang light-weight items from ceilings or to support curtain railings that cannot be fixed onto walls directly.
They are often used to support cables and wires and keep them securely fastened onto ledges and mantels.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
RS PRO Girder Suspension Clip & Hanger 14 → 20 mm
₹ 103.439Each (In a Pack of 25) (Exc. GST)
Stock information temporarily unavailable.

₹ 1,977.37

₹ 1,977.37 1 Pack of 25 (Exc. GST)

₹ 2,333.30

₹ 2,333.30 1 Pack of 25 (inc. GST)

RS PRO Flange 8 → 14 mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,977.37

₹ 1,977.37 1 Pack of 25 (Exc. GST)

₹ 2,333.30

₹ 2,333.30 1 Pack of 25 (inc. GST)

RS PRO Flange 8 → 14 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Girder Suspension Clip & Hanger 14 → 20 mm
₹ 103.439Each (In a Pack of 25) (Exc. GST)

Technical Document

Specifications

Brand

RS Pro

Flange Thickness

8 → 14 mm

Material

Steel

Flange Thickness Maximum

14mm

Flange Thickness Minimum

8mm

Maximum Load

90kg

Flange Orientation

Horizontal

Number of Pieces

25

Distrelec Product Id

30407002

Country of Origin

United Kingdom

Product details

RS PRO Girder Suspension Clips - Chain and Wire Hangers

RS PRO range of girder clips for chains or wires which allows items to be directly suspended or hung from these clips without the need for drilling and welding.

These girder clips are designed for either horizontally flanged or vertically flanged surfaces and are ideal for suspending items and objects from upright or flat structures. These clips have different weight bearing capacities and flange diameters to meet various fixing applications.
Girder clips options:
277-480 - Horizontal flange steel clip, 1.5-3 mm
277-496 - Horizontal flange steel clip, 3-8 mm
277-503 - Horizontal flange steel clip, 8-13 mm
277-519 - Horizontal flange steel clip, 14-20 mm
277-525 - Vertical flange steel clip, 1.5-5 mm
277-531 - Vertical flange steel clip, 5-7 mm

Features and Benefits:

Girder clips manufactured from steel
Either horizontal flange or vertical flange
Quick and easy fixing method without the need for brackets and drilling holes

Typical Applications:

Girder suspension clips provide an easy to install suspension fixing system
for several applications including:
Cables
Pipework
Trunking
Light Fittings
Conduit
Suspended Ceilings

FAQs

What are girder suspension clips used for?
Objects can be directly suspended or hung from these clips, which eliminates the need for drilling and welding.
The clips can be used to hang netting materials from I-Beams and steel columns typically used in the building and construction industries.
In the industrial sector, they are used to suspend equipment from steel beams or columns with chains or wire hangers.
These clips can also be used to hang light-weight items from ceilings or to support curtain railings that cannot be fixed onto walls directly.
They are often used to support cables and wires and keep them securely fastened onto ledges and mantels.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
RS PRO Girder Suspension Clip & Hanger 14 → 20 mm
₹ 103.439Each (In a Pack of 25) (Exc. GST)