RS PRO Fixed Castor Wheel, 110kg Capacity, 100mm Wheel

RS Stock No.: 196-5172Brand: RS PRO
brand-logo
View all in Castor Wheels

Technical Document

Specifications

Brand

RS Pro

Wheel Diameter

100mm

Load Capacity

110kg

Mounting Type

Plate

Includes Brake

No

Overall Height

122mm

Wheel Width

30mm

Rotation

Fixed

Tyre Material

Polyurethane

Fixing Centres

80 x 60mm

Fixing Plate Dimensions

100 x 80mm

Number of Fixing Holes

4

Fixing Hole Size

8.4mm

Weight Class

Heavy Duty

Hub Bearing Type

Single Ball Race

Distrelec Product Id

30418426

Country of Origin

Italy

Product details

Polyurethane Tyred Castor, Series NPB

Zinc plated body
Black wheel
Red tyre
Swivel types fitted with double ball race

You may be interested in
Stock information temporarily unavailable.

₹ 2,078.46

₹ 2,078.46 Each (Exc. GST)

₹ 2,452.58

₹ 2,452.58 Each (inc. GST)

RS PRO Fixed Castor Wheel, 110kg Capacity, 100mm Wheel
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,078.46

₹ 2,078.46 Each (Exc. GST)

₹ 2,452.58

₹ 2,452.58 Each (inc. GST)

RS PRO Fixed Castor Wheel, 110kg Capacity, 100mm Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4₹ 2,078.46
5 - 9₹ 1,986.76
10 - 24₹ 1,930.00
25+₹ 1,876.39
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Wheel Diameter

100mm

Load Capacity

110kg

Mounting Type

Plate

Includes Brake

No

Overall Height

122mm

Wheel Width

30mm

Rotation

Fixed

Tyre Material

Polyurethane

Fixing Centres

80 x 60mm

Fixing Plate Dimensions

100 x 80mm

Number of Fixing Holes

4

Fixing Hole Size

8.4mm

Weight Class

Heavy Duty

Hub Bearing Type

Single Ball Race

Distrelec Product Id

30418426

Country of Origin

Italy

Product details

Polyurethane Tyred Castor, Series NPB

Zinc plated body
Black wheel
Red tyre
Swivel types fitted with double ball race

You may be interested in