RS PRO Fitting, 90° Threaded Fitting, Male G 1/2in to Female G 1/2in

Technical Document
Specifications
Brand
RS ProPipe Fitting Connection Type
Threaded
Fitting Direction
90°
Fitting Type
Fitting
Thread Standard 1
G
Thread Size 1
1/2in
Connection Gender 1
Male
Thread Standard 2
G
Thread Size 2
1/2in
Connection Gender 2
Female
Material
Brass
Country of Origin
Italy
₹ 5,042.20
₹ 504.22 Each (In a Pack of 10) (Exc. GST)
₹ 5,949.80
₹ 594.98 Each (In a Pack of 10) (inc. GST)
10
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 5,042.20
₹ 504.22 Each (In a Pack of 10) (Exc. GST)
₹ 5,949.80
₹ 594.98 Each (In a Pack of 10) (inc. GST)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPipe Fitting Connection Type
Threaded
Fitting Direction
90°
Fitting Type
Fitting
Thread Standard 1
G
Thread Size 1
1/2in
Connection Gender 1
Male
Thread Standard 2
G
Thread Size 2
1/2in
Connection Gender 2
Female
Material
Brass
Country of Origin
Italy