RS PRO, Fire Performance, 100m 4 Core, White Thermoplastic Power Cable +70°C

RS Stock No.: 836-0757Brand: RS PRO
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

2.5 mm²

Number of Cores

4

Sheath Colour

White

Length

100m

Cable Type

Fire Performance

Outer Diameter

10.1 → 12.5mm

Sheath Material

Thermoplastic

CPR Certification

Eca

Voltage Rating

500 V

European Harmonised Code

H05Z1Z1-F

Number of Strands

45

American Wire Gauge

13 AWG

Conductor Resistance

7.98 Ω/km

Insulation material

Thermoplastic

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-5°C

Standards Met

Class 5 IEC 60228, EN 50363-7, EN 50363-8, IEC 60332-1, TS EN 50525-3-11

Conductor Material

Copper

Size of Strands

0.25 mm

Maximum Operating Temperature

+70°C

Country of Origin

Turkey

Stock information temporarily unavailable.

₹ 44,790.12

₹ 44,790.12 1 Reel of 100 Metres (Exc. GST)

₹ 52,852.34

₹ 52,852.34 1 Reel of 100 Metres (inc. GST)

RS PRO, Fire Performance, 100m 4 Core, White Thermoplastic Power Cable +70°C
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 44,790.12

₹ 44,790.12 1 Reel of 100 Metres (Exc. GST)

₹ 52,852.34

₹ 52,852.34 1 Reel of 100 Metres (inc. GST)

RS PRO, Fire Performance, 100m 4 Core, White Thermoplastic Power Cable +70°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

2.5 mm²

Number of Cores

4

Sheath Colour

White

Length

100m

Cable Type

Fire Performance

Outer Diameter

10.1 → 12.5mm

Sheath Material

Thermoplastic

CPR Certification

Eca

Voltage Rating

500 V

European Harmonised Code

H05Z1Z1-F

Number of Strands

45

American Wire Gauge

13 AWG

Conductor Resistance

7.98 Ω/km

Insulation material

Thermoplastic

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-5°C

Standards Met

Class 5 IEC 60228, EN 50363-7, EN 50363-8, IEC 60332-1, TS EN 50525-3-11

Conductor Material

Copper

Size of Strands

0.25 mm

Maximum Operating Temperature

+70°C

Country of Origin

Turkey