RS PRO FFC Ribbon Cable, 8-Way, 0.5mm Pitch, 200mm Length

RS Stock No.: 179-2607Brand: RS PRO
brand-logo
View all in Ribbon Cable

Technical Document

Specifications

Brand

RS Pro

Ribbon Cable Type

FFC

Pitch

0.5mm

Terminated/Unterminated

Unterminated

Number of Ways

8

Length

200mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

₹ 639.60

₹ 127.92 Each (In a Pack of 5) (Exc. GST)

₹ 754.73

₹ 150.946 Each (In a Pack of 5) (inc. GST)

RS PRO FFC Ribbon Cable, 8-Way, 0.5mm Pitch, 200mm Length
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 639.60

₹ 127.92 Each (In a Pack of 5) (Exc. GST)

₹ 754.73

₹ 150.946 Each (In a Pack of 5) (inc. GST)

RS PRO FFC Ribbon Cable, 8-Way, 0.5mm Pitch, 200mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 20₹ 127.92₹ 639.60
25 - 45₹ 122.28₹ 611.40
50 - 120₹ 118.79₹ 593.95
125 - 245₹ 115.49₹ 577.45
250+₹ 110.87₹ 554.35
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Ribbon Cable Type

FFC

Pitch

0.5mm

Terminated/Unterminated

Unterminated

Number of Ways

8

Length

200mm

Country of Origin

China

You may be interested in